TE Connectivity DTS21H21-11ZN technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 11 |
| Contact Gender | FEMALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DTS21H21-11ZN to view detailed technical specifications.
No datasheet is available for this part.