The DTS21H21-39XE is a 39-contact circular connector with a straight body orientation and solder lug termination. It features a flange mount design and a single port. The connector operates between -65°C and 200°C. It is designed for use with a pin contact gender.
TE Connectivity DTS21H21-39XE technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 39 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 39 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS21H21-39XE to view detailed technical specifications.
No datasheet is available for this part.