This circular connector features a flange mount design with a right-angle contact position. It has a crimp termination method and supports operating temperatures between -65°C and 200°C. The connector is designed for use with a single port.
TE Connectivity DTS21N19-45PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity DTS21N19-45PN to view detailed technical specifications.
No datasheet is available for this part.