The DTS21Y13-98XN is a 10-contact circular connector with a straight body orientation and solder lug termination. It features a flange mount design and is rated for operation between -65°C and 200°C. This connector has a pin contact gender and 10 terminals, with a single port. It is designed for general use in a variety of applications.
TE Connectivity DTS21Y13-98XN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity DTS21Y13-98XN to view detailed technical specifications.
No datasheet is available for this part.