The DTS21Y19-32CB is a 32-contact circular connector with a straight body orientation, suitable for flange mounting. It has a minimum operating temperature of -65 degrees Celsius and a maximum operating temperature of 200 degrees Celsius. The connector features a termination method of solder and a contact gender of RCP. It is designed for use in applications requiring a high level of reliability and durability.
TE Connectivity DTS21Y19-32CB technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity DTS21Y19-32CB to view detailed technical specifications.
No datasheet is available for this part.