This is a 32-contact circular connector with a straight body orientation and jam nut mounting. It has a minimum operating temperature of -65°C and a maximum operating temperature of 200°C. The connector features a solder termination method and a RCP gender. It is designed for general use.
TE Connectivity DTS23H19-32CA technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 32 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS23H19-32CA to view detailed technical specifications.
No datasheet is available for this part.