This 39-contact circular connector features a straight body and is designed for use in applications where a high level of reliability is required. The connector is rated for operation over the temperature range of -65°C to 200°C and is terminated using a solder lug method. The mounting style is via a jam nut, allowing for secure and easy installation. The connector is suitable for use in a variety of industries and applications, including those requiring high-performance and high-reliability connections.
TE Connectivity DTS23H21-39XE technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 39 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 39 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS23H21-39XE to view detailed technical specifications.
No datasheet is available for this part.