This circular connector features a straight body orientation and a solder lug termination method. It has a PIN contact gender and a single port. The connector is designed for use in temperatures ranging from -65°C to 200°C and is mounted using a jam nut. The RCP gender and PIN contact gender provide a secure connection.
TE Connectivity DTS23N21-01XC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity DTS23N21-01XC to view detailed technical specifications.
No datasheet is available for this part.