TE Connectivity DTS23N25-24PC technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 24 |
| Contact Gender | MALE |
| Contact Finish Termination | GOLD |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DTS23N25-24PC to view detailed technical specifications.
No datasheet is available for this part.