This circular connector features 41 PIN contacts and a straight body orientation. It is designed for solder termination and has a jam nut mounting style. The operating temperature range is from -65°C to 200°C.
TE Connectivity DTS23Y21-41CB technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity DTS23Y21-41CB to view detailed technical specifications.
No datasheet is available for this part.