
This 5-position receptacle is made from aluminium with an electroless nickel plating and features a gold-plated copper alloy contact. It has a current rating of 7.5A and is shielded for reduced electromagnetic interference. The receptacle is designed for panel, bulkhead, or front side nut mounting and is rated for operation between -65°C and 200°C.
TE Connectivity DTS24F11-5PN technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS24F11-5PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.