The DTS24F11-98PC-LC is a 6-position circular connector with a shielded design, suitable for operating temperatures ranging from -65°C to 200°C. It features a body and shell made of aluminum with electroless nickel plating, and gold-plated copper alloy contacts. The connector is rated for use in environment-resistant applications and is packaged in bulk. It is part of the MIL-DTL-38999 Series III, DTS series from TE Connectivity.
TE Connectivity DTS24F11-98PC-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS24F11-98PC-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.