
Shielded, environment-resistant circular receptacle connector for cable-to-panel applications. Features 7 positions with crimp-style copper alloy contacts plated in gold for superior conductivity. The aluminum shell with electroless nickel plating ensures durability, while the silicone insulation supports operation from -65°C to 200°C. Designed for power applications, it accepts 24AWG wire and offers a 7.5A contact current rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DTS24F11-99AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Insulation Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Signal Positions | 7 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS24F11-99AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.