
The DTS24F13-4PN-LC is a 4-position receptacle with a shielded design, suitable for panel mount applications. It features a crimp contact type and is made from aluminium with electroless nickel plating. The receptacle is rated for environment resistance and is packaged individually in bulk. It is not RoHS compliant and its SVHC compliance status is unknown.
TE Connectivity DTS24F13-4PN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS24F13-4PN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
