
The DTS24F13-98SB-LC is a 10-contact shielded receptacle from TE Connectivity, featuring a nickel finish and a jam nut package type. It is designed for panel, bulkhead, and front side nut mounting and is part of the MIL-DTL-38999 Series III, DTS series. The receptacle is made of aluminium with an electroless nickel plating and has copper alloy contacts with gold plating. It is rated for environment resistant applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DTS24F13-98SB-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS24F13-98SB-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.