Shielded, environment-resistant circular receptacle connector for cable-to-panel applications. Features 15 positions with 1 power and 14 signal contacts, utilizing copper alloy contacts with gold plating for a 7.5A contact current rating and a 13A overall current rating. Constructed with an aluminum shell and body plated in electroless nickel, it operates within a temperature range of -65°C to 200°C and supports 24AWG wire. Termination is via crimp, with a jam nut for panel mounting.
TE Connectivity DTS24F15-15PA technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Power Positions | 1 |
| Number of Signal Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS24F15-15PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.