Shielded, environment-resistant circular connector featuring a 15-position aluminum shell with electroless nickel plating. This cable-to-panel receptacle offers 15 contacts, including one power position and fourteen signal positions, with a 7.5A contact current rating and a 13A overall current rating. Contacts are copper alloy with gold plating, and the connector utilizes silicone insulation. Designed for panel mounting with crimp termination, it supports wire gauges up to 24AWG and operates within a temperature range of -65°C to 200°C.
TE Connectivity DTS24F15-15PC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Power Positions | 1 |
| Number of Signal Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS24F15-15PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.