This 37-contact receptacle features an aluminium body with electroless nickel plating and gold-plated copper alloy contacts. It is designed for use with a jam nut package type. The component is not RoHS compliant, and its SVHC compliance status is unknown. The DTS series receptacle is suitable for general use in circular connectors.
TE Connectivity DTS24F15-35JB-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | DTS |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS24F15-35JB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.