Circular connector receptacle for cable-to-panel applications, featuring 12 positions with 4 power and 8 signal contacts. This shielded connector utilizes crimp termination for copper alloy contacts with gold plating, rated for 7.5A. Constructed with an aluminum shell and electroless nickel plating, it offers an operating temperature range of -65°C to 200°C and is RoHS compliant. Designed for panel mounting with a jam nut, it accommodates 24AWG wire.
TE Connectivity DTS24F15-97AN technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Insulation Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Power Positions | 4 |
| Number of Signal Positions | 8 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS24F15-97AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.