
This 23-position circular connector features a shielded design with an aluminium shell and electroless nickel finish. It is rated for operation between -65°C and 200°C. The connector is designed for panel, bulkhead, or front side nut mounting and is part of the MIL-DTL-38999 Series III, DTS series. It is not RoHS compliant.
TE Connectivity DTS24F17-99HC-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS24F17-99HC-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.