Circular connector, receptacle gender, featuring 11 positions and 11 contacts for power applications. Constructed with an aluminum body and shell, plated with electroless nickel for durability. Contacts are copper alloy with gold plating, rated for 13A and utilizing crimp termination. Designed for cable-to-panel connection with panel mount and jam nut configuration, offering environmental resistance and shielded operation. Operates within a temperature range of -65°C to 200°C.
TE Connectivity DTS24F19-11BC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 13A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Power Positions | 11 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS24F19-11BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.