General purpose circular connector, cable-to-panel mount, featuring 11 positions and 11 power contacts. Constructed with an aluminum shell and body, both plated with electroless nickel, and utilizing a silicone insulator. Contacts are copper alloy with gold plating, rated for 13A, and employ a crimp termination. This shielded receptacle offers environmental resistance and operates across a temperature range of -65°C to 200°C.
TE Connectivity DTS24F19-11BN technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 13A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Power Positions | 11 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS24F19-11BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.