Circular connector, receptacle gender, featuring 32 positions and 32 signal contacts for power applications. Constructed with an aluminum body and shell, plated with electroless nickel for durability. Contacts are copper alloy with gold plating, supporting a 7.5A current rating and utilizing crimp termination. Designed for cable-to-panel connection with a jam nut mount, this shielded connector operates within a -65°C to 200°C temperature range and is RoHS compliant.
TE Connectivity DTS24F19-32BN technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Signal Positions | 32 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS24F19-32BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.