Circular connector, receptacle gender, featuring 16 positions and 16 contacts for power applications. This cable-to-panel connector system utilizes a straight orientation and crimp termination. Constructed with an aluminum shell and body, it offers electroless nickel plating for durability. Contacts are made from copper alloy with gold plating, rated for 13A current. The silicone insulation supports a wide operating temperature range from -65°C to 200°C, and the design is shielded and environment resistant.
TE Connectivity DTS24F21-16SC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 13A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Power Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS24F21-16SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.