This circular connector features 41 contacts with a PIN gender and crimp termination method. It has a straight body orientation and is mounted using a jam nut. The operating temperature range is from -65°C to 200°C. The connector has a maximum current rating of 7.5A.
TE Connectivity DTS24F21-41PN-3028-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity DTS24F21-41PN-3028-LC to view detailed technical specifications.
No datasheet is available for this part.