This 41-contact circular socket features a straight body orientation and is designed for jam nut mounting. It has a crimp termination method and supports a maximum current rating of 7.5 amps per contact. The socket is suitable for applications requiring a high number of terminals and a secure connection.
TE Connectivity DTS24F21-41SN technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 41 |
| Number of Ports | 1 |
| Product Length (mm) | 34.64 |
| Product Diameter (mm) | 52.67 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Gender | RCP |
| Max Current Rating | 7.5/ContactA |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS24F21-41SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.