This 41-contact receptacle features a shielded design and is rated for environment-resistant applications. It has a jam nut package and can be mounted on a panel, bulkhead, or with a front side nut. The receptacle is made from aluminium with an electroless nickel plating and features gold-plated copper alloy contacts. It is compliant with RoHS regulations and is part of the MIL-DTL-38999 Series III, DTS series.
TE Connectivity DTS24F21-41SN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, DTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS24F21-41SN-LC to view detailed technical specifications.
No datasheet is available for this part.