Circular connector, receptacle gender, featuring 21 positions for power applications. Constructed with an aluminum shell and electroless nickel plating, this shielded connector offers a robust panel mount design. Contacts are copper alloy with gold plating, rated for 13A and capable of operating between -65°C and 200°C. Silicone insulation and an environment-sealed rating ensure reliable performance.
TE Connectivity DTS24F23-21PC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Power |
| Color | Silver |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 13A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Power Positions | 21 |
| Plating | Electroless Nickel |
| Preloaded | No |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS24F23-21PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.