Circular connector, receptacle, straight orientation, panel mount, jam nut style. Features 53 positions for power applications, with a 7.5A contact current rating. Constructed with an aluminum shell and electroless nickel plating, it utilizes copper alloy contacts with gold plating for mating. Silicone insulation and an environment-sealed rating ensure reliable performance across a wide temperature range of -65°C to 200°C. Termination is via crimp for 24AWG wire.
TE Connectivity DTS24F23-53SA technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Power |
| Color | Silver |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 7.5A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 53 |
| Number of Positions | 53 |
| Number of Signal Positions | 53 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Radiation Hardening | No |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS24F23-53SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.