30-position circular connector, receptacle gender, designed for cable-to-panel applications. Features a shielded, environment-resistant aluminum body with electroless nickel plating and a nickel shell finish. Utilizes copper alloy contacts with gold plating, supporting a 7.5A contact current rating and 24AWG wire gauge. Offers 13 power positions and 17 signal positions, with a silicone insulation material and a wide operating temperature range of -65°C to 200°C. Panel mountable with a jam nut for secure installation.
TE Connectivity DTS24F25-20AB technical specifications.
Download the complete datasheet for TE Connectivity DTS24F25-20AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.