
This 30-contact shielded circular connector is part of the MIL-DTL-38999 Series III, manufactured by TE Connectivity. It features a housing made of aluminium with an electroless nickel finish, and contacts made of copper alloy with a gold plating. The connector is rated for operation between -65°C and 200°C and is suitable for use in environment-resistant applications. It is available in bulk packaging and is not RoHS compliant.
TE Connectivity DTS24F25-20BC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS24F25-20BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.