
General purpose circular connector, receptacle gender, featuring 61 positions for signal and power applications. Constructed with an aluminum body and shell, plated with electroless nickel, and utilizes copper alloy contacts with gold plating for superior conductivity. Designed for cable-to-panel connection, this shielded connector offers a 7.5A contact current rating and operates within a temperature range of -65°C to 200°C, with silicone insulation. Suitable for wire/cable gauges up to 24AWG, this RoHS compliant component is panel mountable and environment resistant.
TE Connectivity DTS24F25-61AN technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Number of Signal Positions | 61 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS24F25-61AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
