This TE Connectivity DTS24H11-02DN is a 2-contact SKT jam nut circular connector with a straight body orientation and solder termination method. It has a minimum operating temperature of -65°C and a maximum operating temperature of 200°C. The connector features a jam nut mounting method and a single port.
TE Connectivity DTS24H11-02DN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 2 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS24H11-02DN to view detailed technical specifications.
No datasheet is available for this part.