This 6-contact circular connector features a SKT contact gender and a RCP gender, with a crimp termination method. It has a straight body orientation and is designed for jam nut mounting. The connector operates within a temperature range of -65°C to 200°C.
TE Connectivity DTS24T09-35SN6157 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS24T09-35SN6157 to view detailed technical specifications.
No datasheet is available for this part.