This 8-contact circular connector features a straight body and is designed for crimp termination. It has a minimum operating temperature of -65°C and a maximum operating temperature of 200°C. The connector is mounted using a jam nut and has a gender of RCP. It is suitable for use in a variety of applications.
TE Connectivity DTS24T13-08PA-6149[V001] technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS24T13-08PA-6149[V001] to view detailed technical specifications.
No datasheet is available for this part.