The DTS24T21-41SN-3028 is a 41-contact circular connector with a jam nut mounting style. It features a SKT contact gender and a RCP gender, suitable for applications requiring high voltage and current ratings. The connector operates within a temperature range of -65°C to 175°C and has a maximum voltage rating of 850VDC or 600VAC. It is designed for use in general applications and is manufactured by TE Connectivity.
TE Connectivity DTS24T21-41SN-3028 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity DTS24T21-41SN-3028 to view detailed technical specifications.
No datasheet is available for this part.