The DTS24T25-04SC-6149 is a 56-contact circular connector with a SKT contact gender and RCP gender. It features a crimp termination method and a straight body orientation. The connector is designed for mounting using a jam nut and has a temperature range of -65°C to 200°C.
TE Connectivity DTS24T25-04SC-6149 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 56 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 56 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS24T25-04SC-6149 to view detailed technical specifications.
No datasheet is available for this part.