This 5-contact circular connector features a SKT contact and RCP gender, with crimp termination method. It is designed for use in applications with operating temperatures ranging from -65°C to 175°C. The connector is rated for a maximum current of 7.5A and is suitable for mounting using a jam nut.
TE Connectivity DTS24W11-05SB-3028 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS24W11-05SB-3028 to view detailed technical specifications.
No datasheet is available for this part.