
This 2-position receptacle connector features an aluminium body with cadmium plating and copper alloy contacts with gold plating. It has a gold-plated contact and is made of aluminium with cadmium plating. The connector is designed for general use and is part of the DTS series. Operating details are not specified, but it is available in a jam nut package type.
TE Connectivity DTS24W11-2HE-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Reach SVHC Compliant | Unknown |
| Series | DTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS24W11-2HE-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
