The DTS24W11-2SB is a 2-position receptacle connector with a current rating of 13A and a maximum operating temperature of 175°C. It features a shielded design and is rated for panel, bulkhead, and front side nut mounting. The connector is constructed with an aluminium body, cadmium plating, and copper alloy contacts with gold plating. It is part of the MIL-DTL-38999 Series III, DTS series and is compliant with environment resistant ratings.
TE Connectivity DTS24W11-2SB technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III, DTS |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS24W11-2SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.