This 2-position circular connector features a green housing and is made of aluminium with a cadmium plating. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is shielded and has a crimp contact type with a copper alloy material and gold plating. It is available in a bulk packaging and is rated for environment-resistant applications.
TE Connectivity DTS24W11-2SB-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS24W11-2SB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.