This 5-contact receptacle has a current rating of 13A and operates within a temperature range of -65°C to 175°C. It features a shielded design and is suitable for panel, bulkhead, and front side nut mounting. The receptacle is part of the MIL-DTL-38999 Series III, DTS series and is compliant with environment resistant ratings.
TE Connectivity DTS24W15-5JC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III, DTS |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS24W15-5JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.