
The DTS24W15-97HC is a 12-position shielded receptacle from TE Connectivity with a current rating of 13A and a maximum operating temperature of 175°C. It is designed for panel, bulkhead, or front side nut mounting and features a crimp termination. The receptacle is made of aluminium with a cadmium plating and has copper alloy contacts with gold plating. It is not RoHS compliant and has an unknown Reach SVHC compliance status.
TE Connectivity DTS24W15-97HC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS24W15-97HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.