General purpose circular connector, wire-to-panel system, featuring 6 positions with 6 power contacts for crimp termination. This straight, jam nut mount connector offers a 1.28-inch assembly length and a 0.142-inch insulation diameter with silicone insulation. It operates within a temperature range of -85°C to 347°C, provides environmental protection, and boasts 500 mating cycles with mating retention. The aluminium shell is cadmium plated.
TE Connectivity DTS24W17-06PN technical specifications.
| Assembly Length | 1.28inch |
| Connector System | Wire-to-Panel |
| Durability | 500Cycles |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Feedthrough Type | No |
| Insulation Diameter | 0.142inch |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 347°C |
| Min Operating Temperature | -85°C |
| Mount | Jam Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Power Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 3.2mm |
| Plating | Cadmium |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Shell Material | Aluminium |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity DTS24W17-06PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.