The DTS24W17-08PA-6149 is an 8-contact circular connector with a straight body and jam nut mounting. It has a maximum operating temperature range of -65°C to 175°C. This connector is designed for general use and has a maximum current rating of 13A.
TE Connectivity DTS24W17-08PA-6149 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS24W17-08PA-6149 to view detailed technical specifications.
No datasheet is available for this part.