11-position circular receptacle connector for power applications. Features a shielded, aluminum body with cadmium plating and silicone insulation. Contact current rating of 13A, utilizing gold-plated copper alloy contacts. Designed for cable-to-panel connections with a jam nut mount and crimp termination for 16AWG wire. Operates across a wide temperature range from -85°C to 347°C.
TE Connectivity DTS24W19-11SA technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 13A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Max Operating Temperature | 347°C |
| Min Operating Temperature | -85°C |
| Mount | Panel |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Power Positions | 11 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS24W19-11SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.