This 66-position receptacle features a body made of aluminium with a cadmium finish, suitable for panel, bulkhead, front side nut, or jam nut mounting. It has a gold-plated contact finish and a gold-plated contact material. The receptacle operates within a temperature range of -65°C to 175°C and is not radiation hardened. It is rated for environment-sealed applications and is packaged in bulk.
TE Connectivity DTS24W19-35PC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity DTS24W19-35PC to view detailed technical specifications.
No datasheet is available for this part.