This 66-contact circular connector features a SKT contact gender and RCP gender, with a crimp termination method and straight body orientation. It is designed for use in applications where a jam nut mounting is required. The connector has a maximum operating temperature range of -65 to 175°C and a maximum voltage rating of 550VDC or 400VAC. It can handle a maximum current of 5A.
TE Connectivity DTS24W19-35SN3028 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 66 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 66 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS24W19-35SN3028 to view detailed technical specifications.
No datasheet is available for this part.