
This 41-contact receptacle features a shielded design and is constructed from aluminium with a cadmium plating. The contacts are made from copper alloy with a gold plating and are of the crimp type. It is rated for environment-resistant applications and is packaged in bulk. The receptacle is part of the MIL-DTL-38999 Series III, DTS series and has a cadmium shell finish.
TE Connectivity DTS24W21-41AA technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Cadmium |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS24W21-41AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.