
The DTS24W21-41PN is a 41-position circular connector with a current rating of 7.5A and a maximum operating temperature of 175°C. It features a cadmium-plated body and gold-plated contacts. The connector is designed for panel, bulkhead, front side nut, and jam nut mounting. It is not radiation hardened and is not RoHS compliant. The DTS24W21-41PN is part of the MIL-DTL-38999 Series III, DTS series and is available in a bulk packaging option.
TE Connectivity DTS24W21-41PN technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity DTS24W21-41PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.